Part Details for NRC-AS50F66R5TRQYF by NIC Components Corp
Overview of NRC-AS50F66R5TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRC-AS50F66R5TRQYF
NRC-AS50F66R5TRQYF CAD Models
NRC-AS50F66R5TRQYF Part Data Attributes
|
NRC-AS50F66R5TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS50F66R5TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 66.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC-AS50F66R5TRQYF
This table gives cross-reference parts and alternative options found for NRC-AS50F66R5TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS50F66R5TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-66R5-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | NRC-AS50F66R5TRQYF vs MC2010-66R5-FB101Q |
RMC50K66R5FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | NRC-AS50F66R5TRQYF vs RMC50K66R5FTE |
RS10K66R5FBL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NRC-AS50F66R5TRQYF vs RS10K66R5FBL |
MC2010-66R5-FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, 2010 | RCD Components Inc | NRC-AS50F66R5TRQYF vs MC2010-66R5-FT |
TSR2GTF66R5V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 66.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | NRC-AS50F66R5TRQYF vs TSR2GTF66R5V |
RK73H2HTTED66R5F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | NRC-AS50F66R5TRQYF vs RK73H2HTTED66R5F |
MC2010-66R5-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | NRC-AS50F66R5TRQYF vs MC2010-66R5-FTW |
RK73H2HLBK66R5F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 66.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | NRC-AS50F66R5TRQYF vs RK73H2HLBK66R5F |
AF2010FK-0766R5L | Fixed Resistor, 0.75W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | YAGEO Corporation | NRC-AS50F66R5TRQYF vs AF2010FK-0766R5L |
RMEF2010FT66R5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NRC-AS50F66R5TRQYF vs RMEF2010FT66R5 |