Part Details for NRC-AS50F5902TRF by NIC Components Corp
Overview of NRC-AS50F5902TRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS50F5902TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS50F5902TRF
|
Avnet Americas | Res Thick Film 2010 59K Ohm 1% 3/4W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: NRC-AS50F5902TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 / $0.0420 | Buy Now |
DISTI #
32863940
|
Verical | Res Thick Film 2010 59K Ohm 1% 0.75W(3/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 1600 Package Multiple: 1 Date Code: 1544 | Americas - 1600 |
|
$0.0335 | Buy Now |
DISTI #
C1S527800410302
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 1600 |
|
$0.0359 | Buy Now |
DISTI #
C1S527800407973
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 2 |
|
$0.0338 | Buy Now |
Part Details for NRC-AS50F5902TRF
NRC-AS50F5902TRF CAD Models
NRC-AS50F5902TRF Part Data Attributes
|
NRC-AS50F5902TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS50F5902TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 59000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC-AS50F5902TRF
This table gives cross-reference parts and alternative options found for NRC-AS50F5902TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS50F5902TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ1007F5902TEE | Fixed Resistor, 0.75W, 59000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS50F5902TRF vs HQ1007F5902TEE |
MC2010P-5902-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | NRC-AS50F5902TRF vs MC2010P-5902-FB101W |
RMGW50K5902FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | NRC-AS50F5902TRF vs RMGW50K5902FB |
HQ1007F5902T5E | Fixed Resistor, 0.75W, 59000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS50F5902TRF vs HQ1007F5902T5E |
232276165903L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 59000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC-AS50F5902TRF vs 232276165903L |
201007F5902BA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 59000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS50F5902TRF vs 201007F5902BA |
RMC-225902FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 59000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | NRC-AS50F5902TRF vs RMC-225902FB |
201007F5902T4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 59000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS50F5902TRF vs 201007F5902T4 |
201007F5902B5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 59000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS50F5902TRF vs 201007F5902B5E |
CR50TR5902F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 59000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | NRC-AS50F5902TRF vs CR50TR5902F |