NRC-AS50F2553TRQYF
NIC Components Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010,

Overview of NRC-AS50F2553TRQYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRC-AS50F2553TRQYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRC-AS50F2553TRQYF by NIC Components Corp

NRC-AS50F2553TRQYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
255000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. NRC-AS50F2553TRQYF
    NIC Components Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010,
    VS

Alternate Parts for NRC-AS50F2553TRQYF

This table gives cross-reference parts and alternative options found for NRC-AS50F2553TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS50F2553TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73HW2HTTE2553F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc NRC-AS50F2553TRQYF vs RK73HW2HTTE2553F
CR-0AFLF--255K Fixed Resistor, Metal Glaze/thick Film, 0.75W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp NRC-AS50F2553TRQYF vs CR-0AFLF--255K
NMCT2010FT255K RESISTOR, 0.75W, 1%, 100ppm, 255000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc NRC-AS50F2553TRQYF vs NMCT2010FT255K
CQ1007F2553T4E Fixed Resistor, 0.75W, 255000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd NRC-AS50F2553TRQYF vs CQ1007F2553T4E
201007F2553C4 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 255000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd NRC-AS50F2553TRQYF vs 201007F2553C4
RK73HW2HRTTEB2553F RES,SMT,THICK FILM,255K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE KOA Corporation NRC-AS50F2553TRQYF vs RK73HW2HRTTEB2553F
RK73HW2HLBK2553F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 255000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc NRC-AS50F2553TRQYF vs RK73HW2HLBK2553F
201007F2553BAE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 255000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd NRC-AS50F2553TRQYF vs 201007F2553BAE
CRG2010F255K RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 255000ohm, SURFACE MOUNT, 2010, CHIP TE Connectivity NRC-AS50F2553TRQYF vs CRG2010F255K
RK73HW2HRTBK2553F RES,SMT,THICK FILM,255K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE KOA Corporation NRC-AS50F2553TRQYF vs RK73HW2HRTBK2553F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRC-AS50F2553TRQYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRC-AS50F2553TRQYF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRC-AS50F2553TRQYF would you like to use for your alert(s)?
  • Please alert me when NRC-AS50F2553TRQYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRC-AS50F2553TRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRC-AS50F2553TRQYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRC-AS50F2553TRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRC-AS50F2553TRQYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRC-AS50F2553TRQYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: