Part Details for NRC-AS50F2492TRF by NIC Components Corp
Overview of NRC-AS50F2492TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS50F2492TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS50F2492TRF
|
Avnet Americas | Res Thick Film 2010 24.9K Ohm 1% 3/4W ?100ppm/?C Molded SMD Paper T/R - Tape and Reel (Alt: NRC-AS50F2492TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 / $0.0420 | Buy Now |
Part Details for NRC-AS50F2492TRF
NRC-AS50F2492TRF CAD Models
NRC-AS50F2492TRF Part Data Attributes
|
NRC-AS50F2492TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS50F2492TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC-AS50F2492TRF
This table gives cross-reference parts and alternative options found for NRC-AS50F2492TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS50F2492TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC50F2492TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | NRC-AS50F2492TRF vs NRC50F2492TRF |
ERJ12SF2492U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | NRC-AS50F2492TRF vs ERJ12SF2492U |
ERJS1DF2492U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | NRC-AS50F2492TRF vs ERJS1DF2492U |
RMCS2010FT24K9 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS50F2492TRF vs RMCS2010FT24K9 |
RMCF2010FT24K9 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NRC-AS50F2492TRF vs RMCF2010FT24K9 |
RC2010FK-0724K9L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | NRC-AS50F2492TRF vs RC2010FK-0724K9L |