Part Details for NRC-AS50F1911TRF by NIC Components Corp
Overview of NRC-AS50F1911TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS50F1911TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS50F1911TRF
|
Avnet Americas | Res Thick Film 2010 1.91K Ohm 1% 3/4W ?100ppm/?C Molded SMD Paper T/R - Tape and Reel (Alt: NRC-AS50F1911TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 / $0.0420 | Buy Now |
Part Details for NRC-AS50F1911TRF
NRC-AS50F1911TRF CAD Models
NRC-AS50F1911TRF Part Data Attributes
|
NRC-AS50F1911TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS50F1911TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC-AS50F1911TRF
This table gives cross-reference parts and alternative options found for NRC-AS50F1911TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS50F1911TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/21.91K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS50F1911TRF vs RMCS1/21.91K1%R |
201007F1911B2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1910ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS50F1911TRF vs 201007F1911B2 |
RS10K1911FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NRC-AS50F1911TRF vs RS10K1911FB |
201007F1911CDE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1910ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS50F1911TRF vs 201007F1911CDE |
RK73HW2HRTBK1911F | RES,SMT,THICK FILM,1.91K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | NRC-AS50F1911TRF vs RK73HW2HRTBK1911F |
201007F1911CAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1910ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS50F1911TRF vs 201007F1911CAE |
RK73HW2HRTTE1911F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRC-AS50F1911TRF vs RK73HW2HRTTE1911F |
AS0AFTE1911 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NRC-AS50F1911TRF vs AS0AFTE1911 |
RS10K1911FBG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NRC-AS50F1911TRF vs RS10K1911FBG |
HQ1007F1911TCE | Fixed Resistor, 0.75W, 1910ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS50F1911TRF vs HQ1007F1911TCE |