Part Details for NRC-AS50D82R5TRQYF by NIC Components Corp
Overview of NRC-AS50D82R5TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRC-AS50D82R5TRQYF
NRC-AS50D82R5TRQYF CAD Models
NRC-AS50D82R5TRQYF Part Data Attributes
|
NRC-AS50D82R5TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS50D82R5TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 82.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for NRC-AS50D82R5TRQYF
This table gives cross-reference parts and alternative options found for NRC-AS50D82R5TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS50D82R5TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-82R5-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | NRC-AS50D82R5TRQYF vs MC2010-82R5-DT101Q |
MC2010P-82R5-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | NRC-AS50D82R5TRQYF vs MC2010P-82R5-DT101 |
RK73H2HTTE82R5D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | NRC-AS50D82R5TRQYF vs RK73H2HTTE82R5D |
RK73H2HTTED82R5D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | NRC-AS50D82R5TRQYF vs RK73H2HTTED82R5D |
RK73HW2HRTTED82R5D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | NRC-AS50D82R5TRQYF vs RK73HW2HRTTED82R5D |
RTT2082R5DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | NRC-AS50D82R5TRQYF vs RTT2082R5DTE |
RK73H2HTTEB82R5D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | NRC-AS50D82R5TRQYF vs RK73H2HTTEB82R5D |
MC2010-82R5-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | NRC-AS50D82R5TRQYF vs MC2010-82R5-DT101W |
RTT2082R5DE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | NRC-AS50D82R5TRQYF vs RTT2082R5DE2 |
TSR2GTD82R5V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | NRC-AS50D82R5TRQYF vs TSR2GTD82R5V |