There are no models available for this part yet.
Overview of NRC-AS50D28R0TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRC-AS50D28R0TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRC-AS50D28R0TRF
|
Avnet Americas | Res Thick Film 2010 28 Ohm 0.5% 3/4W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: NRC-AS50D28R0TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0658 / $0.0735 | Buy Now |
CAD Models for NRC-AS50D28R0TRF by NIC Components Corp
Part Data Attributes for NRC-AS50D28R0TRF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
28 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for NRC-AS50D28R0TRF
This table gives cross-reference parts and alternative options found for NRC-AS50D28R0TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS50D28R0TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTTE28R0D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRC-AS50D28R0TRF vs RK73HW2HRTTE28R0D |
RK73HW2HRTBK28R0D | RES,SMT,THICK FILM,28 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | NRC-AS50D28R0TRF vs RK73HW2HRTBK28R0D |
MC2010-28R0-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | NRC-AS50D28R0TRF vs MC2010-28R0-DBQ |
CR0228R0D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NRC-AS50D28R0TRF vs CR0228R0D |
RC2010DK-0728RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | NRC-AS50D28R0TRF vs RC2010DK-0728RL |
RMGW50K28R0DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | NRC-AS50D28R0TRF vs RMGW50K28R0DB |
NRC-AS50D28R0TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | NRC-AS50D28R0TRF vs NRC-AS50D28R0TRQYF |
RMF20DE28R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | NRC-AS50D28R0TRF vs RMF20DE28R0 |
MC2010-28R0-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | NRC-AS50D28R0TRF vs MC2010-28R0-DT101Q |
RK73H2HLTEB28R0D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | NRC-AS50D28R0TRF vs RK73H2HLTEB28R0D |