NRC-AS25J681TRQYF
NIC Components Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of NRC-AS25J681TRQYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRC-AS25J681TRQYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRC-AS25J681TRQYF by NIC Components Corp

NRC-AS25J681TRQYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Resistance
680 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. NRC-AS25J681TRQYF
    NIC Components Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for NRC-AS25J681TRQYF

This table gives cross-reference parts and alternative options found for NRC-AS25J681TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS25J681TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HQ07S3J0681TEE Fixed Resistor, 0.333W, 680ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd NRC-AS25J681TRQYF vs HQ07S3J0681TEE
RC1210K681JTG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd NRC-AS25J681TRQYF vs RC1210K681JTG
NMCR1210JT680R RES,SMT,THICK FILM,680 OHMS,200WV,5% +/-TOL,-100,100PPM TC,1210 CASE SEI Stackpole Electronics Inc NRC-AS25J681TRQYF vs NMCR1210JT680R
NMCR1210JG680R RES,SMT,THICK FILM,680 OHMS,200WV,5% +/-TOL,-100,100PPM TC,1210 CASE SEI Stackpole Electronics Inc NRC-AS25J681TRQYF vs NMCR1210JG680R
RCS3225J681ES Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, Samsung Electro-Mechanics NRC-AS25J681TRQYF vs RCS3225J681ES
CRA1210680R-5%100PPM/KNB8 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic NRC-AS25J681TRQYF vs CRA1210680R-5%100PPM/KNB8
RCM3225J681AS Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 680ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, Samsung Electro-Mechanics NRC-AS25J681TRQYF vs RCM3225J681AS
RC1210J681-07-T70 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Taitron Components Inc NRC-AS25J681TRQYF vs RC1210J681-07-T70
RS1210K681JTG Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd NRC-AS25J681TRQYF vs RS1210K681JTG
NMCT1210JT680R RESISTOR, 0.33W, 5%, 100ppm, 680ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc NRC-AS25J681TRQYF vs NMCT1210JT680R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRC-AS25J681TRQYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRC-AS25J681TRQYF by NIC Components Corp

  • Please alert me when NRC-AS25J681TRQYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRC-AS25J681TRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRC-AS25J681TRQYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRC-AS25J681TRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRC-AS25J681TRQYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRC-AS25J681TRQYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: