Part Details for NRC-AS12F7152TRF by NIC Components Corp
Overview of NRC-AS12F7152TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS12F7152TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS12F7152TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS12F7152TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0082 / $0.0087 | Buy Now |
Part Details for NRC-AS12F7152TRF
NRC-AS12F7152TRF CAD Models
NRC-AS12F7152TRF Part Data Attributes
|
NRC-AS12F7152TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS12F7152TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 71500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC-AS12F7152TRF
This table gives cross-reference parts and alternative options found for NRC-AS12F7152TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS12F7152TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1206FR-0771K5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NRC-AS12F7152TRF vs AC1206FR-0771K5L |
RC1206FR-0771K5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NRC-AS12F7152TRF vs RC1206FR-0771K5L |
CR1206-FX-7152ELF | Fixed Resistor, Ruthenium Oxide, 0.25W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | NRC-AS12F7152TRF vs CR1206-FX-7152ELF |
CRCW120671K5FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NRC-AS12F7152TRF vs CRCW120671K5FKEB |
RMCS1206FT71K5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS12F7152TRF vs RMCS1206FT71K5 |
CRCW120671K5FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NRC-AS12F7152TRF vs CRCW120671K5FKEA |
CRCW120671K5FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NRC-AS12F7152TRF vs CRCW120671K5FKEC |
RCA120671K5FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | NRC-AS12F7152TRF vs RCA120671K5FKEA |
NRC12F7152TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NRC-AS12F7152TRF vs NRC12F7152TRF |
ERJ8ENF7152V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | NRC-AS12F7152TRF vs ERJ8ENF7152V |