Datasheets
NRC-AS12F5764TRF by: NIC Components Corp

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206,

Part Details for NRC-AS12F5764TRF by NIC Components Corp

Overview of NRC-AS12F5764TRF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NRC-AS12F5764TRF

Part # Distributor Description Stock Price Buy
DISTI # NRC-AS12F5764TRF
Avnet Americas SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS12F5764TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0108
  • 10,000 $0.0105
  • 20,000 $0.0102
$0.0102 / $0.0108 Buy Now

Part Details for NRC-AS12F5764TRF

NRC-AS12F5764TRF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NRC-AS12F5764TRF Part Data Attributes

NRC-AS12F5764TRF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NRC-AS12F5764TRF NIC Components Corp Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIC COMPONENTS CORP
Package Description SMT, 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 16 Weeks
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 5760000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for NRC-AS12F5764TRF

This table gives cross-reference parts and alternative options found for NRC-AS12F5764TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS12F5764TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR1206AFW-5764EAS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc NRC-AS12F5764TRF vs CR1206AFW-5764EAS
RMS12FT5764 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd NRC-AS12F5764TRF vs RMS12FT5764
WR12W5764FTR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, Walsin Technology Corporation NRC-AS12F5764TRF vs WR12W5764FTR
RK73H2BRTTDB5764F RES,SMT,THICK FILM,5.76M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE KOA Corporation NRC-AS12F5764TRF vs RK73H2BRTTDB5764F
CR32-5764-FY Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP ASJ Holdings Limited NRC-AS12F5764TRF vs CR32-5764-FY
MR12W5764FQL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation NRC-AS12F5764TRF vs MR12W5764FQL
CAR12F5764CT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics NRC-AS12F5764TRF vs CAR12F5764CT
RK73H2BRTTDB5764F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc NRC-AS12F5764TRF vs RK73H2BRTTDB5764F
NRCA12F5764TR10QYF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, NIC Components Corp NRC-AS12F5764TRF vs NRCA12F5764TR10QYF
CR-06FLB--5M76 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp NRC-AS12F5764TRF vs CR-06FLB--5M76

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRC-AS12F5764TRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRC-AS12F5764TRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRC-AS12F5764TRF would you like to use for your alert(s)?
  • Please alert me when NRC-AS12F5764TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRC-AS12F5764TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRC-AS12F5764TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRC-AS12F5764TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRC-AS12F5764TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRC-AS12F5764TRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: