There are no models available for this part yet.
Overview of NRC-AS12F5493TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRC-AS12F5493TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRC-AS12F5493TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS12F5493TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0082 / $0.0087 | Buy Now |
CAD Models for NRC-AS12F5493TRF by NIC Components Corp
Part Data Attributes for NRC-AS12F5493TRF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
549000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for NRC-AS12F5493TRF
This table gives cross-reference parts and alternative options found for NRC-AS12F5493TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS12F5493TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS06K5493FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NRC-AS12F5493TRF vs RS06K5493FB |
1206S4F5493C2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS12F5493TRF vs 1206S4F5493C2E |
1206S4F5493CDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS12F5493TRF vs 1206S4F5493CDE |
MCR18EZHF5493 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | NRC-AS12F5493TRF vs MCR18EZHF5493 |
NRC-AS12F5493TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NRC-AS12F5493TRF vs NRC-AS12F5493TRQYF |
RC3216F5493ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | NRC-AS12F5493TRF vs RC3216F5493ES |
9C12063A5493FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | NRC-AS12F5493TRF vs 9C12063A5493FKAFT |
1206S4F5493CB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS12F5493TRF vs 1206S4F5493CB |
MC1206P-5493-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NRC-AS12F5493TRF vs MC1206P-5493-FB101Q |
1206S4F5493B1E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS12F5493TRF vs 1206S4F5493B1E |