Part Details for NRC-AS12F1072TRF by NIC Components Corp
Overview of NRC-AS12F1072TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS12F1072TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS12F1072TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS12F1072TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0082 / $0.0087 | Buy Now |
Part Details for NRC-AS12F1072TRF
NRC-AS12F1072TRF CAD Models
NRC-AS12F1072TRF Part Data Attributes
|
NRC-AS12F1072TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS12F1072TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC-AS12F1072TRF
This table gives cross-reference parts and alternative options found for NRC-AS12F1072TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS12F1072TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR1206FG10K7 | RES,SMT,THICK FILM,10.7K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | NRC-AS12F1072TRF vs NMCR1206FG10K7 |
FWF06FW-1072 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | NRC-AS12F1072TRF vs FWF06FW-1072 |
232272911073 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 10700ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC-AS12F1072TRF vs 232272911073 |
TSR8GF1072V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | NRC-AS12F1072TRF vs TSR8GF1072V |
CR1206F10K7P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | NRC-AS12F1072TRF vs CR1206F10K7P20 |
9C12063A1072FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | NRC-AS12F1072TRF vs 9C12063A1072FKAFT |
MC1206P-1072-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NRC-AS12F1072TRF vs MC1206P-1072-FB101 |
MC1206-1072-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NRC-AS12F1072TRF vs MC1206-1072-FT101Q |
CR1206F41072G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | LIZ Electronics (Kunshan) Co., Ltd | NRC-AS12F1072TRF vs CR1206F41072G |
PWR12F1072TEO | Fixed Resistor, 0.3333W, 10700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NRC-AS12F1072TRF vs PWR12F1072TEO |