Part Details for NRC-AS12F1054TRF by NIC Components Corp
Overview of NRC-AS12F1054TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS12F1054TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS12F1054TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS12F1054TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for NRC-AS12F1054TRF
NRC-AS12F1054TRF CAD Models
NRC-AS12F1054TRF Part Data Attributes
|
NRC-AS12F1054TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS12F1054TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1050000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC-AS12F1054TRF
This table gives cross-reference parts and alternative options found for NRC-AS12F1054TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS12F1054TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR1206-FW-1054ELF | Bourns Inc | Check for Price | Fixed Resistor, 0.25W, 1050000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NRC-AS12F1054TRF vs CR1206-FW-1054ELF |
MC1206P-1054-FT201 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NRC-AS12F1054TRF vs MC1206P-1054-FT201 |
RK73H2BLTD1054F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NRC-AS12F1054TRF vs RK73H2BLTD1054F |
RMC1/8-1054FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NRC-AS12F1054TRF vs RMC1/8-1054FB |
RK73H2BRTTD1054F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NRC-AS12F1054TRF vs RK73H2BRTTD1054F |
CR-06FLD--1M05 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NRC-AS12F1054TRF vs CR-06FLD--1M05 |
CR-06FP7--1M05 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1050000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | NRC-AS12F1054TRF vs CR-06FP7--1M05 |
RM12F1054CTDK | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NRC-AS12F1054TRF vs RM12F1054CTDK |
NMCT1206FG1M05 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.25W, 1%, 200ppm, 1050000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | NRC-AS12F1054TRF vs NMCT1206FG1M05 |
RK73H2BTTDB1054F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | NRC-AS12F1054TRF vs RK73H2BTTDB1054F |