Part Details for NRC-AS12D1072TRQYF by NIC Components Corp
Overview of NRC-AS12D1072TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRC-AS12D1072TRQYF
NRC-AS12D1072TRQYF CAD Models
NRC-AS12D1072TRQYF Part Data Attributes
|
NRC-AS12D1072TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS12D1072TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for NRC-AS12D1072TRQYF
This table gives cross-reference parts and alternative options found for NRC-AS12D1072TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS12D1072TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12R-10K7-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | NRC-AS12D1072TRQYF vs RM12R-10K7-D |
CAS12D1072CT | Fixed Resistor, 0.25W, 10700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NRC-AS12D1072TRQYF vs CAS12D1072CT |
MC1206-1072-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NRC-AS12D1072TRQYF vs MC1206-1072-DT101 |
AC1206DR-1010K7L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NRC-AS12D1072TRQYF vs AC1206DR-1010K7L |
RM12D1072CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NRC-AS12D1072TRQYF vs RM12D1072CTDK-X |
RC1206DR-1010K7L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NRC-AS12D1072TRQYF vs RC1206DR-1010K7L |
RMS12DT1072 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | NRC-AS12D1072TRQYF vs RMS12DT1072 |
RCS3216D1072CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | NRC-AS12D1072TRQYF vs RCS3216D1072CS |
CR1206-4W-1072DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | NRC-AS12D1072TRQYF vs CR1206-4W-1072DT-13 |
CR1206D10K7P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | NRC-AS12D1072TRQYF vs CR1206D10K7P05 |