NRC-AS10F3R24TRQYF
NIC Components Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805,

Overview of NRC-AS10F3R24TRQYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRC-AS10F3R24TRQYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRC-AS10F3R24TRQYF by NIC Components Corp

NRC-AS10F3R24TRQYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
3.24 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. NRC-AS10F3R24TRQYF
    NIC Components Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805,
    VS

Alternate Parts for NRC-AS10F3R24TRQYF

This table gives cross-reference parts and alternative options found for NRC-AS10F3R24TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS10F3R24TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2ALTPD3R24F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, KOA Speer Electronics Inc NRC-AS10F3R24TRQYF vs RK73H2ALTPD3R24F
232273463248 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation NRC-AS10F3R24TRQYF vs 232273463248
232273483248L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation NRC-AS10F3R24TRQYF vs 232273483248L
RC0805FR-133R24P Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation NRC-AS10F3R24TRQYF vs RC0805FR-133R24P
9C08052A3R24FLPF3 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE YAGEO Corporation NRC-AS10F3R24TRQYF vs 9C08052A3R24FLPF3
CR-05FLB--3R24 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp NRC-AS10F3R24TRQYF vs CR-05FLB--3R24
NMCR0805FT3R24 RES,SMT,THICK FILM,3.24 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE SEI Stackpole Electronics Inc NRC-AS10F3R24TRQYF vs NMCR0805FT3R24
RK73H2ATTPD3R24F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, KOA Speer Electronics Inc NRC-AS10F3R24TRQYF vs RK73H2ATTPD3R24F
RC0805FR-103R24 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation NRC-AS10F3R24TRQYF vs RC0805FR-103R24
RMCF0805FB3R24 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc NRC-AS10F3R24TRQYF vs RMCF0805FB3R24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRC-AS10F3R24TRQYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRC-AS10F3R24TRQYF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRC-AS10F3R24TRQYF would you like to use for your alert(s)?
  • Please alert me when NRC-AS10F3R24TRQYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRC-AS10F3R24TRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRC-AS10F3R24TRQYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRC-AS10F3R24TRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRC-AS10F3R24TRQYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRC-AS10F3R24TRQYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: