Part Details for NRC-AS10F2871TRF by NIC Components Corp
Overview of NRC-AS10F2871TRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS10F2871TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3100
|
Newark | Res, 2K87, 1%, 0.125W, 0805, Thick Film, Resistance:2.87Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Qualification:- Rohs Compliant: Yes |Nic Components NRC-AS10F2871TRF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0140 | Buy Now |
DISTI #
52AH3101
|
Newark | Res, 2K87, 1%, 0.125W, 0805, Thick Film, Resistance:2.87Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Qualification:- Rohs Compliant: Yes |Nic Components NRC-AS10F2871TRF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRC-AS10F2871TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS10F2871TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0046 / $0.0049 | Buy Now |
|
Future Electronics | NRC-AS Series 0805 2.87 kOhm 0.125W ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0045 / $0.0055 | Buy Now |
Part Details for NRC-AS10F2871TRF
NRC-AS10F2871TRF CAD Models
NRC-AS10F2871TRF Part Data Attributes
|
NRC-AS10F2871TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS10F2871TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRC-AS10F2871TRF
This table gives cross-reference parts and alternative options found for NRC-AS10F2871TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS10F2871TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/10K2871FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | NRC-AS10F2871TRF vs RMC1/10K2871FBA |
RK73H2ALTEB2871F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NRC-AS10F2871TRF vs RK73H2ALTEB2871F |
RTT052871FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN AND LEAD FREE | Ralec | NRC-AS10F2871TRF vs RTT052871FTP |
FWF05FV-2871 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NRC-AS10F2871TRF vs FWF05FV-2871 |
232273412872 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 2870ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC-AS10F2871TRF vs 232273412872 |
RMCS1/102.87K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS10F2871TRF vs RMCS1/102.87K1%R |
RK73H2AGTDB2871F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NRC-AS10F2871TRF vs RK73H2AGTDB2871F |
CRCW08052K87FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | NRC-AS10F2871TRF vs CRCW08052K87FKTABC |
CAS10F2871CT | Fixed Resistor, 0.125W, 2870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | NRC-AS10F2871TRF vs CAS10F2871CT |
RTT052871FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | NRC-AS10F2871TRF vs RTT052871FP4 |