Part Details for NRC-AS10D6981TRQYF by NIC Components Corp
Overview of NRC-AS10D6981TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRC-AS10D6981TRQYF
NRC-AS10D6981TRQYF CAD Models
NRC-AS10D6981TRQYF Part Data Attributes
|
NRC-AS10D6981TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS10D6981TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6980ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6980 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NRC-AS10D6981TRQYF
This table gives cross-reference parts and alternative options found for NRC-AS10D6981TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS10D6981TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AXTE6981D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6980ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NRC-AS10D6981TRQYF vs RK73H2AXTE6981D |
CR-05DL7--6K98 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6980ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NRC-AS10D6981TRQYF vs CR-05DL7--6K98 |
CR21-6981-DL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6980ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | ASJ Holdings Limited | NRC-AS10D6981TRQYF vs CR21-6981-DL |
AF0805DR-076K98L | Fixed Resistor, 0.125W, 6980ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NRC-AS10D6981TRQYF vs AF0805DR-076K98L |
ADF08056K980.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6980ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | NRC-AS10D6981TRQYF vs ADF08056K980.5%100PPM/KKP5 |
CR21-6981-DK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6980ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | ASJ Holdings Limited | NRC-AS10D6981TRQYF vs CR21-6981-DK |
RK73H2ATTPD6981D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6980ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NRC-AS10D6981TRQYF vs RK73H2ATTPD6981D |
RMC1/10K6981DBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6980ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Kamaya Inc | NRC-AS10D6981TRQYF vs RMC1/10K6981DBA |
RCA08056K980.5%100ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6980ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | NRC-AS10D6981TRQYF vs RCA08056K980.5%100ET5E3 |
CR0805-8W-6981DPT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6980ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | NRC-AS10D6981TRQYF vs CR0805-8W-6981DPT |