Part Details for NRC-AS100F2740TRF by NIC Components Corp
Overview of NRC-AS100F2740TRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS100F2740TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS100F2740TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS100F2740TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0560 / $0.0626 | Buy Now |
DISTI #
V79:2366_23279919
|
Arrow Electronics | Res Thick Film 2512 274 Ohm 1% 1W ±100ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 1544 | Americas - 1600 |
|
$0.0506 | Buy Now |
DISTI #
V72:2272_17662129
|
Arrow Electronics | Res Thick Film 2512 274 Ohm 1% 1W ±100ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1544 Container: Cut Strips | Americas - 6 |
|
$0.0511 | Buy Now |
DISTI #
32730139
|
Verical | Res Thick Film 2512 274 Ohm 1% 1W ±100ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 114 Package Multiple: 1 Date Code: 1544 | Americas - 1600 |
|
$0.0506 | Buy Now |
Part Details for NRC-AS100F2740TRF
NRC-AS100F2740TRF CAD Models
NRC-AS100F2740TRF Part Data Attributes
|
NRC-AS100F2740TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS100F2740TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 274ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for NRC-AS100F2740TRF
This table gives cross-reference parts and alternative options found for NRC-AS100F2740TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS100F2740TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAS25F2740CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, 1W, 274ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NRC-AS100F2740TRF vs CAS25F2740CT |
MC2512-2740-FB101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 274ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NRC-AS100F2740TRF vs MC2512-2740-FB101Q |
RMNW63K2740FTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 274ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | NRC-AS100F2740TRF vs RMNW63K2740FTE |
NMCT2512FT274R | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 1W, 1%, 100ppm, 274ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | NRC-AS100F2740TRF vs NMCT2512FT274R |
RC2512F2740-07-T70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 274ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NRC-AS100F2740TRF vs RC2512F2740-07-T70 |
NRC-AS100F2740TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 274ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | NRC-AS100F2740TRF vs NRC-AS100F2740TRQYF |
SR25X2740FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 1W, 274ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NRC-AS100F2740TRF vs SR25X2740FTL |
RM25F2740CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 274ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NRC-AS100F2740TRF vs RM25F2740CT |
MC2512L6F2740SE | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 274ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | NRC-AS100F2740TRF vs MC2512L6F2740SE |
MC2512-2740-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 274ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NRC-AS100F2740TRF vs MC2512-2740-FBW |