Part Details for NRC-AS06F5360TRF by NIC Components Corp
Overview of NRC-AS06F5360TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS06F5360TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS06F5360TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS06F5360TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0029 | Buy Now |
Part Details for NRC-AS06F5360TRF
NRC-AS06F5360TRF CAD Models
NRC-AS06F5360TRF Part Data Attributes
|
NRC-AS06F5360TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS06F5360TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 536 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for NRC-AS06F5360TRF
This table gives cross-reference parts and alternative options found for NRC-AS06F5360TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS06F5360TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS06F5360TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | NRC-AS06F5360TRF vs NRC-AS06F5360TRQYF |
232270465361L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC-AS06F5360TRF vs 232270465361L |
WCR-WCR0603LF-5360-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 536ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | NRC-AS06F5360TRF vs WCR-WCR0603LF-5360-F-P-LT |
CR-03FL7--536R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NRC-AS06F5360TRF vs CR-03FL7--536R |
RK73H1JGTDD5360F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRC-AS06F5360TRF vs RK73H1JGTDD5360F |
232270465361 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC-AS06F5360TRF vs 232270465361 |
CR-03FL7--536R- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | NRC-AS06F5360TRF vs CR-03FL7--536R- |
NRCA06F5360TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | NIC Components Corp | NRC-AS06F5360TRF vs NRCA06F5360TR10QYF |
RK73H1JTTDD5360F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRC-AS06F5360TRF vs RK73H1JTTDD5360F |
CR0603TT100X536R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | NRC-AS06F5360TRF vs CR0603TT100X536R+/-1% |