Part Details for NRC-AS06F30R9TRF by NIC Components Corp
Overview of NRC-AS06F30R9TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS06F30R9TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS06F30R9TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS06F30R9TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0029 | Buy Now |
Part Details for NRC-AS06F30R9TRF
NRC-AS06F30R9TRF CAD Models
NRC-AS06F30R9TRF Part Data Attributes
|
NRC-AS06F30R9TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS06F30R9TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-06-27 | |
EFUP | 15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 30.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for NRC-AS06F30R9TRF
This table gives cross-reference parts and alternative options found for NRC-AS06F30R9TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS06F30R9TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270463099L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC-AS06F30R9TRF vs 232270463099L |
RM06F30R9CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | NRC-AS06F30R9TRF vs RM06F30R9CT |
CR16-30R9FL | Fixed Resistor | ASJ Holdings Limited | NRC-AS06F30R9TRF vs CR16-30R9FL |
CDP060330R91%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | NRC-AS06F30R9TRF vs CDP060330R91%100PPM/KKP20 |
RMF06FT30R9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | NRC-AS06F30R9TRF vs RMF06FT30R9 |
AC0603FR-0730R9L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NRC-AS06F30R9TRF vs AC0603FR-0730R9L |
CR0603-10W-30R9FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | NRC-AS06F30R9TRF vs CR0603-10W-30R9FPT-13 |
MR06X30R9FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NRC-AS06F30R9TRF vs MR06X30R9FTL |
CDF060330R91%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | NRC-AS06F30R9TRF vs CDF060330R91%100PPM/KNP20 |
AC0603FR-1030R9L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NRC-AS06F30R9TRF vs AC0603FR-1030R9L |