Datasheets
NRC-AS06D5623TRF by: NIC Components Corp

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for NRC-AS06D5623TRF by NIC Components Corp

Overview of NRC-AS06D5623TRF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NRC-AS06D5623TRF

Part # Distributor Description Stock Price Buy
DISTI # NRC-AS06D5623TRF
Avnet Americas SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS06D5623TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0092
  • 10,000 $0.0090
  • 20,000 $0.0087
$0.0087 / $0.0092 Buy Now

Part Details for NRC-AS06D5623TRF

NRC-AS06D5623TRF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NRC-AS06D5623TRF Part Data Attributes

NRC-AS06D5623TRF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NRC-AS06D5623TRF NIC Components Corp Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIC COMPONENTS CORP
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 16 Weeks
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 562000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 75 V

Alternate Parts for NRC-AS06D5623TRF

This table gives cross-reference parts and alternative options found for NRC-AS06D5623TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS06D5623TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RGC0603DTD562K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc NRC-AS06D5623TRF vs RGC0603DTD562K
RK73H1JGTP5623D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc NRC-AS06D5623TRF vs RK73H1JGTP5623D
AF0603DR-13562KL Fixed Resistor, 0.1W, 562000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation NRC-AS06D5623TRF vs AF0603DR-13562KL
RK73H1JTBK5623D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc NRC-AS06D5623TRF vs RK73H1JTBK5623D
ADF0603562K0.5%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Microtech GmbH Electronic NRC-AS06D5623TRF vs ADF0603562K0.5%100PPM/KKS
CDF0603562K0.5%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic NRC-AS06D5623TRF vs CDF0603562K0.5%100PPM/KKS
CR0603-10W-5623DT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT VENKEL LTD NRC-AS06D5623TRF vs CR0603-10W-5623DT
CR-03DL7--562K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp NRC-AS06D5623TRF vs CR-03DL7--562K
CR16-5623-DK Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, ASJ Holdings Limited NRC-AS06D5623TRF vs CR16-5623-DK
CDF0603562K0.5%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic NRC-AS06D5623TRF vs CDF0603562K0.5%100PPM/KNS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRC-AS06D5623TRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRC-AS06D5623TRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRC-AS06D5623TRF would you like to use for your alert(s)?
  • Please alert me when NRC-AS06D5623TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRC-AS06D5623TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRC-AS06D5623TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRC-AS06D5623TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRC-AS06D5623TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRC-AS06D5623TRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: