Part Details for NRC-AS06D17R4TRF by NIC Components Corp
Overview of NRC-AS06D17R4TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS06D17R4TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS06D17R4TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS06D17R4TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for NRC-AS06D17R4TRF
NRC-AS06D17R4TRF CAD Models
NRC-AS06D17R4TRF Part Data Attributes
|
NRC-AS06D17R4TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS06D17R4TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.4ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 17.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for NRC-AS06D17R4TRF
This table gives cross-reference parts and alternative options found for NRC-AS06D17R4TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS06D17R4TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H1JLTDD17R4D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17.4ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NRC-AS06D17R4TRF vs RK73H1JLTDD17R4D |
CR16-17R4-DK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.4ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | NRC-AS06D17R4TRF vs CR16-17R4-DK |
RK73H1JTTD17R4D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17.4ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NRC-AS06D17R4TRF vs RK73H1JTTD17R4D |
RC0603DR-0717R4P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.4ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NRC-AS06D17R4TRF vs RC0603DR-0717R4P |
CDP060317R40.5%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17.4ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | NRC-AS06D17R4TRF vs CDP060317R40.5%100PPM/KNP20 |
CDF060317R40.5%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.4ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | NRC-AS06D17R4TRF vs CDF060317R40.5%100PPM/KNS |
AC0603DR-0717R4L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.4ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NRC-AS06D17R4TRF vs AC0603DR-0717R4L |
CR0603-16W-17R4DT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 17.4ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | NRC-AS06D17R4TRF vs CR0603-16W-17R4DT-13 |
RC0603DR-1317R4P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.4ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NRC-AS06D17R4TRF vs RC0603DR-1317R4P |
CDP060317R40.5%100PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17.4ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | NRC-AS06D17R4TRF vs CDP060317R40.5%100PPM/KKP10 |