Part Details for NRC-AS06D1152TRQYF by NIC Components Corp
Overview of NRC-AS06D1152TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRC-AS06D1152TRQYF
NRC-AS06D1152TRQYF CAD Models
NRC-AS06D1152TRQYF Part Data Attributes
|
NRC-AS06D1152TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS06D1152TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for NRC-AS06D1152TRQYF
This table gives cross-reference parts and alternative options found for NRC-AS06D1152TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS06D1152TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF060311K50.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | NRC-AS06D1152TRQYF vs CDF060311K50.5%100PPM/KKS |
RTT031152DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | NRC-AS06D1152TRQYF vs RTT031152DP2 |
SF06H1152DQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NRC-AS06D1152TRQYF vs SF06H1152DQL |
ERJS03D1152V | Fixed Resistor, | Panasonic Electronic Components | NRC-AS06D1152TRQYF vs ERJS03D1152V |
RMCS0603DT11K5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS06D1152TRQYF vs RMCS0603DT11K5 |
RK73H1JGBK1152D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRC-AS06D1152TRQYF vs RK73H1JGBK1152D |
CDP060311K50.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | NRC-AS06D1152TRQYF vs CDP060311K50.5%100PPM/KNP5 |
RMC16K1152DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRC-AS06D1152TRQYF vs RMC16K1152DTP |
CR16-1152-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | NRC-AS06D1152TRQYF vs CR16-1152-DL |
RMC16K1152DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRC-AS06D1152TRQYF vs RMC16K1152DB |