Part Details for NRC-AS04F4R99TRF by NIC Components Corp
Overview of NRC-AS04F4R99TRF by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS04F4R99TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH2848
|
Newark | Res, 4R99, 1%, 0.063W, 0402, Thick Film, Resistance:4.99Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Qualification:- Rohs Compliant: Yes |Nic Components NRC-AS04F4R99TRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8160 |
|
$0.0030 | Buy Now |
DISTI #
52AH2849
|
Newark | Res, 4R99, 1%, 0.063W, 0402, Thick Film, Resistance:4.99Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Qualification:- Rohs Compliant: Yes |Nic Components NRC-AS04F4R99TRF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
52AH2848
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Product that comes on tape, but is not reeled (Alt: 52AH2848) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 8160 Partner Stock |
|
$0.0300 | Buy Now |
DISTI #
NRC-AS04F4R99TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS04F4R99TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0058 / $0.0062 | Buy Now |
|
Bristol Electronics | Min Qty: 148 | 10000 |
|
$0.0056 / $0.0338 | Buy Now |
|
Quest Components | 8000 |
|
$0.0045 / $0.0450 | Buy Now | |
DISTI #
C1S527800535461
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 9980 |
|
$0.0030 / $0.0042 | Buy Now |
Part Details for NRC-AS04F4R99TRF
NRC-AS04F4R99TRF CAD Models
NRC-AS04F4R99TRF Part Data Attributes
|
NRC-AS04F4R99TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS04F4R99TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.99ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 4.99 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC-AS04F4R99TRF
This table gives cross-reference parts and alternative options found for NRC-AS04F4R99TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS04F4R99TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-4R99FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.99ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | NRC-AS04F4R99TRF vs CR0402-16W-4R99FT |
RCA04024R991%200ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.99ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NRC-AS04F4R99TRF vs RCA04024R991%200ET6E3 |
CR-02FP6--4R99 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.99ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NRC-AS04F4R99TRF vs CR-02FP6--4R99 |
RC0402FR-134R99L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.99ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NRC-AS04F4R99TRF vs RC0402FR-134R99L |
232270624998 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 200ppm, 4.99ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC-AS04F4R99TRF vs 232270624998 |
RM04F4R99CTD | Fixed Resistor, | Cal-Chip Electronics | NRC-AS04F4R99TRF vs RM04F4R99CTD |
NRC-AS04F4R99TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.99ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, | NIC Components Corp | NRC-AS04F4R99TRF vs NRC-AS04F4R99TRQYF |
CR-02FLA--4R99 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.99ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NRC-AS04F4R99TRF vs CR-02FLA--4R99 |
CR-02FLF--4R99 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.99ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NRC-AS04F4R99TRF vs CR-02FLF--4R99 |
AR0402FR-074R99L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.99ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | NRC-AS04F4R99TRF vs AR0402FR-074R99L |