Part Details for NRC-AS04F4324TRQYF by NIC Components Corp
Overview of NRC-AS04F4324TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRC-AS04F4324TRQYF
NRC-AS04F4324TRQYF CAD Models
NRC-AS04F4324TRQYF Part Data Attributes
|
NRC-AS04F4324TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS04F4324TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4320000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 4320000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC-AS04F4324TRQYF
This table gives cross-reference parts and alternative options found for NRC-AS04F4324TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS04F4324TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW10-4324FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4320000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | NRC-AS04F4324TRQYF vs RMNW10-4324FTH |
CR0402-16W-4324FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4320000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | NRC-AS04F4324TRQYF vs CR0402-16W-4324FSNT-13 |
RMC1/16S-4324FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4320000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | NRC-AS04F4324TRQYF vs RMC1/16S-4324FTH |
RMCS0402FG4M32 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4320000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS04F4324TRQYF vs RMCS0402FG4M32 |
RK73H1ELTPB4324F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4320000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | NRC-AS04F4324TRQYF vs RK73H1ELTPB4324F |
RMCS0402FT4M32 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4320000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS04F4324TRQYF vs RMCS0402FT4M32 |
RMC10-4324FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4320000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | NRC-AS04F4324TRQYF vs RMC10-4324FTH |
CR-02FPF--4M32 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4320000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | NRC-AS04F4324TRQYF vs CR-02FPF--4M32 |
RC0402F4324-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4320000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | NRC-AS04F4324TRQYF vs RC0402F4324-07-T70 |
RK73H1ETTPS4324F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4320000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | NRC-AS04F4324TRQYF vs RK73H1ETTPS4324F |