Part Details for NRC-AS04F11R3TRF by NIC Components Corp
Overview of NRC-AS04F11R3TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS04F11R3TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS04F11R3TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS04F11R3TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0030 / $0.0032 | Buy Now |
Part Details for NRC-AS04F11R3TRF
NRC-AS04F11R3TRF CAD Models
NRC-AS04F11R3TRF Part Data Attributes
|
NRC-AS04F11R3TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS04F11R3TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 11.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC-AS04F11R3TRF
This table gives cross-reference parts and alternative options found for NRC-AS04F11R3TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS04F11R3TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG0402-P-11R3FT | Fixed Resistor, 0.063W, 11.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | NRC-AS04F11R3TRF vs CRG0402-P-11R3FT |
RMCS0402FT11R3-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NRC-AS04F11R3TRF vs RMCS0402FT11R3-HP |
CRCW040211R3FKTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | NRC-AS04F11R3TRF vs CRCW040211R3FKTD |
CR0402-16W-11R3FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | NRC-AS04F11R3TRF vs CR0402-16W-11R3FSNT-13 |
CDF-N040211R31%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | NRC-AS04F11R3TRF vs CDF-N040211R31%100PPM/KNS |
CR0402-16W-11R3FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | NRC-AS04F11R3TRF vs CR0402-16W-11R3FT |
WR04X11R3FDLV | Fixed Resistor, 0.0625W, 11.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | NRC-AS04F11R3TRF vs WR04X11R3FDLV |
MC0402P-11R3-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | NRC-AS04F11R3TRF vs MC0402P-11R3-FT101W |
MC0402P-11R3-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | NRC-AS04F11R3TRF vs MC0402P-11R3-FT101Q |
CR1011R3FB | Fixed Resistor, 0.063W, 11.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | NRC-AS04F11R3TRF vs CR1011R3FB |