There are no models available for this part yet.
Overview of NRC-AS02J133TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRC-AS02J133TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRC-AS02J133TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS02J133TRF) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0061 | Buy Now |
CAD Models for NRC-AS02J133TRF by NIC Components Corp
Part Data Attributes for NRC-AS02J133TRF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Resistance
|
13000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
25 V
|
Alternate Parts for NRC-AS02J133TRF
This table gives cross-reference parts and alternative options found for NRC-AS02J133TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS02J133TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C02017A1302JLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | NRC-AS02J133TRF vs 9C02017A1302JLPF3 |
RC01W133JT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | NRC-AS02J133TRF vs RC01W133JT |
CR0201AJW-133GAS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | NRC-AS02J133TRF vs CR0201AJW-133GAS |
232280370133L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC-AS02J133TRF vs 232280370133L |
RC0201JR-0713KP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | NRC-AS02J133TRF vs RC0201JR-0713KP |
TSR20GTJ133V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | NRC-AS02J133TRF vs TSR20GTJ133V |
RC0201JR-7D13KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | NRC-AS02J133TRF vs RC0201JR-7D13KL |
RMS02JT133 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | NRC-AS02J133TRF vs RMS02JT133 |
CR05-133-JS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | NRC-AS02J133TRF vs CR05-133-JS |
BCTS000201-1302JTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | NRC-AS02J133TRF vs BCTS000201-1302JTH |