Part Details for NRC-AS02J100TRF by NIC Components Corp
Overview of NRC-AS02J100TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS02J100TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS02J100TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS02J100TRF) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0061 | Buy Now |
Part Details for NRC-AS02J100TRF
NRC-AS02J100TRF CAD Models
NRC-AS02J100TRF Part Data Attributes
|
NRC-AS02J100TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS02J100TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for NRC-AS02J100TRF
This table gives cross-reference parts and alternative options found for NRC-AS02J100TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS02J100TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU01J100C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | NRC-AS02J100TRF vs ERJU01J100C |
RMS02JT100 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | NRC-AS02J100TRF vs RMS02JT100 |
CR06-100JC | Fixed Resistor, 0.05W, 10ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Hokuriku Electric Industry Co Ltd | NRC-AS02J100TRF vs CR06-100JC |
RC01W10R0JBG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | NRC-AS02J100TRF vs RC01W10R0JBG |
RC01W10R0JTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NRC-AS02J100TRF vs RC01W10R0JTL |
CR-01JLA---10R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | NRC-AS02J100TRF vs CR-01JLA---10R |
CR-01JL6---10R- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | NRC-AS02J100TRF vs CR-01JL6---10R- |
RC01W100JT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | NRC-AS02J100TRF vs RC01W100JT |
CR0201-JW-100GAS | Fixed Resistor, Thick Film, 0.05W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | NRC-AS02J100TRF vs CR0201-JW-100GAS |
RK73B1HTTE100J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | NRC-AS02J100TRF vs RK73B1HTTE100J |