Part Details for NRC-AS02F6980TRQYF by NIC Components Corp
Overview of NRC-AS02F6980TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRC-AS02F6980TRQYF
NRC-AS02F6980TRQYF CAD Models
NRC-AS02F6980TRQYF Part Data Attributes
|
NRC-AS02F6980TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS02F6980TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 698ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 698 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for NRC-AS02F6980TRQYF
This table gives cross-reference parts and alternative options found for NRC-AS02F6980TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS02F6980TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC01W6980FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 698ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | NRC-AS02F6980TRQYF vs RC01W6980FC |
CR-01FLC--698R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 698ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | NRC-AS02F6980TRQYF vs CR-01FLC--698R |
RC01W6980FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 698ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NRC-AS02F6980TRQYF vs RC01W6980FTL |
ERJU01F6980C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 698ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | NRC-AS02F6980TRQYF vs ERJU01F6980C |
232280676981L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 698ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC-AS02F6980TRQYF vs 232280676981L |
CR-01FL6--698R- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 698ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | NRC-AS02F6980TRQYF vs CR-01FL6--698R- |
RMS02FT6980 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 698ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | NRC-AS02F6980TRQYF vs RMS02FT6980 |
RC0201FR-10698R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 698ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC-AS02F6980TRQYF vs RC0201FR-10698R |
NRC-AS02F6980TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 698ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | NIC Components Corp | NRC-AS02F6980TRQYF vs NRC-AS02F6980TRF |
TSR20GF6980V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 698ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | NRC-AS02F6980TRQYF vs TSR20GF6980V |