There are no models available for this part yet.
Overview of NRC-AS02F1870TRQYF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for NRC-AS02F1870TRQYF by NIC Components Corp
Part Data Attributes for NRC-AS02F1870TRQYF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Resistance
|
187 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for NRC-AS02F1870TRQYF
This table gives cross-reference parts and alternative options found for NRC-AS02F1870TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS02F1870TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC01W1870FCG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 187ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | NRC-AS02F1870TRQYF vs RC01W1870FCG |
CR05-1870-FN | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 187ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | NRC-AS02F1870TRQYF vs CR05-1870-FN |
ERJU01F1870C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 187ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | NRC-AS02F1870TRQYF vs ERJU01F1870C |
CPW05-1870-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 187ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | NRC-AS02F1870TRQYF vs CPW05-1870-FK |
RC0201F1870-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 187ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | NRC-AS02F1870TRQYF vs RC0201F1870-07-T70 |
TSR20GTF1870V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 187ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | NRC-AS02F1870TRQYF vs TSR20GTF1870V |
RC0201FR-13187RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 187ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | NRC-AS02F1870TRQYF vs RC0201FR-13187RL |
CR-01FL0--187R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 187ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | NRC-AS02F1870TRQYF vs CR-01FL0--187R |
CR06TR1870F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 187ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | NRC-AS02F1870TRQYF vs CR06TR1870F |
RC01W1870FCL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 187ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NRC-AS02F1870TRQYF vs RC01W1870FCL |