Part Details for NRC-AS02F1783TRF by NIC Components Corp
Overview of NRC-AS02F1783TRF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS02F1783TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS02F1783TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS02F1783TRF) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 | Buy Now |
DISTI #
V79:2366_23279717
|
Arrow Electronics | Res Thick Film 0201 178K Ohm 1% 0.05W(1/20W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 6000 Package Multiple: 1 Date Code: 1544 | Americas - 6000 |
|
$0.0081 | Buy Now |
DISTI #
V72:2272_17664712
|
Arrow Electronics | Res Thick Film 0201 178K Ohm 1% 0.05W(1/20W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1544 Container: Cut Strips | Americas - 4 |
|
$0.0082 | Buy Now |
DISTI #
32725266
|
Verical | Res Thick Film 0201 178K Ohm 1% 0.05W(1/20W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 6000 Package Multiple: 1 Date Code: 1544 | Americas - 6000 |
|
$0.0081 | Buy Now |
DISTI #
C1S527800436601
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 6000 |
|
$0.0081 | Buy Now |
DISTI #
C1S527800406594
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 4 |
|
$0.0082 | Buy Now |
Part Details for NRC-AS02F1783TRF
NRC-AS02F1783TRF CAD Models
NRC-AS02F1783TRF Part Data Attributes
|
NRC-AS02F1783TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS02F1783TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 178000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for NRC-AS02F1783TRF
This table gives cross-reference parts and alternative options found for NRC-AS02F1783TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS02F1783TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-01FLB--178K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 178000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | NRC-AS02F1783TRF vs CR-01FLB--178K |
ERJ1GEF1783C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 178000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | NRC-AS02F1783TRF vs ERJ1GEF1783C |
TSR20GF1783V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 178000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | NRC-AS02F1783TRF vs TSR20GF1783V |
232280671784 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 178000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC-AS02F1783TRF vs 232280671784 |
TSR20GTF1783V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 178000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | NRC-AS02F1783TRF vs TSR20GTF1783V |
RC0201FR-10178K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 178000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC-AS02F1783TRF vs RC0201FR-10178K |
RC0201FR-07178KP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 178000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | NRC-AS02F1783TRF vs RC0201FR-07178KP |
RC01W1783FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 178000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | NRC-AS02F1783TRF vs RC01W1783FC |
232280671784L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 178000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC-AS02F1783TRF vs 232280671784L |
232280661784L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 178000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC-AS02F1783TRF vs 232280661784L |