NRC-AS02D7153TRF
NIC Components Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 715000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP

Overview of NRC-AS02D7153TRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRC-AS02D7153TRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRC-AS02D7153TRF by NIC Components Corp

NRC-AS02D7153TRF
NIC Components Corp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Resistance
715000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
25 V
Want to compare parts?
  1. NRC-AS02D7153TRF
    NIC Components Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 715000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
    VS

Alternate Parts for NRC-AS02D7153TRF

This table gives cross-reference parts and alternative options found for NRC-AS02D7153TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS02D7153TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0201DR-13715KP Fixed Resistor, Metal Glaze/thick Film, 0.05W, 715000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation NRC-AS02D7153TRF vs RC0201DR-13715KP
TSR20GTD7153V Fixed Resistor, Metal Glaze/thick Film, 0.05W, 715000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, Tateyama Kagaku Group NRC-AS02D7153TRF vs TSR20GTD7153V
9C02017A7153DLPF7 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 715000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, YAGEO Corporation NRC-AS02D7153TRF vs 9C02017A7153DLPF7
RTT017153DTH Fixed Resistor, Metal Glaze/thick Film, 0.05W, 715000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, Ralec NRC-AS02D7153TRF vs RTT017153DTH
9C02017A7153DLPF4 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 715000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, YAGEO Corporation NRC-AS02D7153TRF vs 9C02017A7153DLPF4
9C02017A7153DLPF3 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 715000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, YAGEO Corporation NRC-AS02D7153TRF vs 9C02017A7153DLPF3
BCTS000201-7153DTH Fixed Resistor, Metal Glaze/thick Film, 0.05W, 715000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Chilisin Electronics Corp NRC-AS02D7153TRF vs BCTS000201-7153DTH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRC-AS02D7153TRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRC-AS02D7153TRF by NIC Components Corp

  • Please alert me when NRC-AS02D7153TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NRC-AS02D7153TRF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRC-AS02D7153TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NRC-AS02D7153TRF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRC-AS02D7153TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRC-AS02D7153TRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: