Part Details for NRBX680M350V18X25F3CF by NIC Components Corp
Overview of NRBX680M350V18X25F3CF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRBX680M350V18X25F3CF
NRBX680M350V18X25F3CF CAD Models
NRBX680M350V18X25F3CF Part Data Attributes
|
NRBX680M350V18X25F3CF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRBX680M350V18X25F3CF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4880 mΩ | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 850 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for NRBX680M350V18X25F3CF
This table gives cross-reference parts and alternative options found for NRBX680M350V18X25F3CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRBX680M350V18X25F3CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8680MFM1825RT04J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | NRBX680M350V18X25F3CF vs 8680MFM1825RT04J |
2680MFM1825RXN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF, | Fenghua (HK) Electronics Ltd | NRBX680M350V18X25F3CF vs 2680MFM1825RXN711M |
8680MFM1825RT01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | NRBX680M350V18X25F3CF vs 8680MFM1825RT01C |
UPB2V680MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRBX680M350V18X25F3CF vs UPB2V680MHD |
350BXC68M18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | NRBX680M350V18X25F3CF vs 350BXC68M18X25 |
2680MFM1825RXN111P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF, | Fenghua (HK) Electronics Ltd | NRBX680M350V18X25F3CF vs 2680MFM1825RXN111P |
MALREKV05KG268O00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | NRBX680M350V18X25F3CF vs MALREKV05KG268O00K |
350BXA68MEFCCE18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | NRBX680M350V18X25F3CF vs 350BXA68MEFCCE18X25 |
8680MFM1825RAN911C | CAP,AL2O3,68UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRBX680M350V18X25F3CF vs 8680MFM1825RAN911C |
350WXA68MRX18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | NRBX680M350V18X25F3CF vs 350WXA68MRX18X25 |