Part Details for NRBX470M400V18X25F3CF by NIC Components Corp
Overview of NRBX470M400V18X25F3CF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRBX470M400V18X25F3CF
NRBX470M400V18X25F3CF CAD Models
NRBX470M400V18X25F3CF Part Data Attributes
|
NRBX470M400V18X25F3CF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRBX470M400V18X25F3CF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7060 mΩ | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 840 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for NRBX470M400V18X25F3CF
This table gives cross-reference parts and alternative options found for NRBX470M400V18X25F3CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRBX470M400V18X25F3CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPB2G470MHD1CP | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | NRBX470M400V18X25F3CF vs UPB2G470MHD1CP |
8470VAM1825RT000 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF | NRBX470M400V18X25F3CF vs 8470VAM1825RT000 |
UPB2G470MHD1TN | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NRBX470M400V18X25F3CF vs UPB2G470MHD1TN |
1470VAM1825RYN211B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL | NRBX470M400V18X25F3CF vs 1470VAM1825RYN211B |
UCA2G470MHD6CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | NRBX470M400V18X25F3CF vs UCA2G470MHD6CA |
8470VAM1825RT050 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF | NRBX470M400V18X25F3CF vs 8470VAM1825RT050 |
8470VAM1825RTN10 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF | NRBX470M400V18X25F3CF vs 8470VAM1825RTN10 |
NRBX470M400V18X25F | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NRBX470M400V18X25F3CF vs NRBX470M400V18X25F |
2470VAM1825RYN511B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL | NRBX470M400V18X25F3CF vs 2470VAM1825RYN511B |
8470VAM1825RYN011C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL | NRBX470M400V18X25F3CF vs 8470VAM1825RYN011C |