There are no models available for this part yet.
Overview of NRBX470M400V18X25F by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NRBX470M400V18X25F by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRBX470M400V18X25F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47uF, 400V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: NRBX470M400V18X25F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for NRBX470M400V18X25F by NIC Components Corp
Part Data Attributes for NRBX470M400V18X25F by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
7060 mΩ
|
Leakage Current
|
0.852 mA
|
Length
|
25 mm
|
Manufacturer Series
|
NRBX
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
420 mA
|
Series
|
NRBX
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for NRBX470M400V18X25F
This table gives cross-reference parts and alternative options found for NRBX470M400V18X25F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRBX470M400V18X25F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH400M0047C7F11825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | NRBX470M400V18X25F vs SH400M0047C7F11825 |
1470VAM1825RAN011P | CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRBX470M400V18X25F vs 1470VAM1825RAN011P |
1470VAM1825RYN011P | CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRBX470M400V18X25F vs 1470VAM1825RYN011P |
2470VAM1825RAN211B | CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRBX470M400V18X25F vs 2470VAM1825RAN211B |
1470VAM1825RYN411B | CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRBX470M400V18X25F vs 1470VAM1825RYN411B |
2470VAM1825RYN1110 | CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRBX470M400V18X25F vs 2470VAM1825RYN1110 |
1470VAM1825RAN2110 | CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRBX470M400V18X25F vs 1470VAM1825RAN2110 |
8470VAM1825RYN111B | CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRBX470M400V18X25F vs 8470VAM1825RYN111B |
2470VAM1825RYN211M | CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRBX470M400V18X25F vs 2470VAM1825RYN211M |
400BXA47MEFCCA18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | NRBX470M400V18X25F vs 400BXA47MEFCCA18X25 |