Part Details for NRBX470M350V16X25SP7.5LSF by NIC Components Corp
Overview of NRBX470M350V16X25SP7.5LSF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRBX470M350V16X25SP7.5LSF
NRBX470M350V16X25SP7.5LSF CAD Models
NRBX470M350V16X25SP7.5LSF Part Data Attributes
|
NRBX470M350V16X25SP7.5LSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRBX470M350V16X25SP7.5LSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7060 mΩ | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 660 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for NRBX470M350V16X25SP7.5LSF
This table gives cross-reference parts and alternative options found for NRBX470M350V16X25SP7.5LSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRBX470M350V16X25SP7.5LSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350BXA47MKC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | NRBX470M350V16X25SP7.5LSF vs 350BXA47MKC16X25 |
B43821F4476M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NRBX470M350V16X25SP7.5LSF vs B43821F4476M000 |
B43821F4476M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | NRBX470M350V16X25SP7.5LSF vs B43821F4476M000 |
NRBX470M350V16X25F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRBX470M350V16X25SP7.5LSF vs NRBX470M350V16X25F |
B43821F4476M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NRBX470M350V16X25SP7.5LSF vs B43821F4476M002 |
B43821F4476M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NRBX470M350V16X25SP7.5LSF vs B43821F4476M003 |
RD2V476M16025HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, | Samwha Electronics | NRBX470M350V16X25SP7.5LSF vs RD2V476M16025HL |
B43821F4476M012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | NRBX470M350V16X25SP7.5LSF vs B43821F4476M012 |
RD2V476M16025DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, | Samwha Electronics | NRBX470M350V16X25SP7.5LSF vs RD2V476M16025DR |
RD2V476M16025QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, | Samwha Electronics | NRBX470M350V16X25SP7.5LSF vs RD2V476M16025QR |