Part Details for NRBX221M160V16X31.5SP7.5LSF by NIC Components Corp
Overview of NRBX221M160V16X31.5SP7.5LSF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRBX221M160V16X31.5SP7.5LSF
NRBX221M160V16X31.5SP7.5LSF CAD Models
NRBX221M160V16X31.5SP7.5LSF Part Data Attributes
|
NRBX221M160V16X31.5SP7.5LSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRBX221M160V16X31.5SP7.5LSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1130 mΩ | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1400 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for NRBX221M160V16X31.5SP7.5LSF
This table gives cross-reference parts and alternative options found for NRBX221M160V16X31.5SP7.5LSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRBX221M160V16X31.5SP7.5LSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160BXA220MEFCRX16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | NRBX221M160V16X31.5SP7.5LSF vs 160BXA220MEFCRX16X31.5 |
KM221M160 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 220uF, | Capxon International Electronics Co Ltd | NRBX221M160V16X31.5SP7.5LSF vs KM221M160 |
UCA2C221MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | NRBX221M160V16X31.5SP7.5LSF vs UCA2C221MHD1AA |
KCM2C221M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 220uF | Gemmy Electronics Co Ltd | NRBX221M160V16X31.5SP7.5LSF vs KCM2C221M |
160BXA220MSG16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | NRBX221M160V16X31.5SP7.5LSF vs 160BXA220MSG16X31.5 |
UCA2C221MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | NRBX221M160V16X31.5SP7.5LSF vs UCA2C221MHD1CM |
160BXA220MEFCSG16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | NRBX221M160V16X31.5SP7.5LSF vs 160BXA220MEFCSG16X31.5 |
160BXA220MEFCCE16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | NRBX221M160V16X31.5SP7.5LSF vs 160BXA220MEFCCE16X31.5 |
160BXA220MRK16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | NRBX221M160V16X31.5SP7.5LSF vs 160BXA220MRK16X31.5 |
ECA2CHG221 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRBX221M160V16X31.5SP7.5LSF vs ECA2CHG221 |