Part Details for NRBX220M250V12.5X20SPF by NIC Components Corp
Overview of NRBX220M250V12.5X20SPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRBX220M250V12.5X20SPF
NRBX220M250V12.5X20SPF CAD Models
NRBX220M250V12.5X20SPF Part Data Attributes
|
NRBX220M250V12.5X20SPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRBX220M250V12.5X20SPF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 11310 mΩ | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 600 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for NRBX220M250V12.5X20SPF
This table gives cross-reference parts and alternative options found for NRBX220M250V12.5X20SPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRBX220M250V12.5X20SPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250BXA22M12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | NRBX220M250V12.5X20SPF vs 250BXA22M12.5X20 |
NRBX220M250V12.5X20F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRBX220M250V12.5X20SPF vs NRBX220M250V12.5X20F |
UCA2E220MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRBX220M250V12.5X20SPF vs UCA2E220MHD1CV |
250BXA22MCE12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRBX220M250V12.5X20SPF vs 250BXA22MCE12.5X20 |
BL2E226M12020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRBX220M250V12.5X20SPF vs BL2E226M12020CS |
BL2E226M12020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRBX220M250V12.5X20SPF vs BL2E226M12020SS |