Part Details for NRBX151M200V16X31.5SPF by NIC Components Corp
Overview of NRBX151M200V16X31.5SPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRBX151M200V16X31.5SPF
NRBX151M200V16X31.5SPF CAD Models
NRBX151M200V16X31.5SPF Part Data Attributes
|
NRBX151M200V16X31.5SPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRBX151M200V16X31.5SPF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1660 mΩ | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1360 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for NRBX151M200V16X31.5SPF
This table gives cross-reference parts and alternative options found for NRBX151M200V16X31.5SPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRBX151M200V16X31.5SPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRBX151M200V16X31.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | NRBX151M200V16X31.5SPF vs NRBX151M200V16X31.5F3F |
UCA2D151MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | NRBX151M200V16X31.5SPF vs UCA2D151MHD1CV |
KM151M200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Capxon International Electronics Co Ltd | NRBX151M200V16X31.5SPF vs KM151M200 |
NRBX151M200V16X31.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | NRBX151M200V16X31.5SPF vs NRBX151M200V16X31.5SP7.5LLF |
NRBX151M200V16X31.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRBX151M200V16X31.5SPF vs NRBX151M200V16X31.5F |
UCA2D151MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | NRBX151M200V16X31.5SPF vs UCA2D151MHD1CT |
UCA2D151MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | NRBX151M200V16X31.5SPF vs UCA2D151MHD1AA |
200BXA150MEFCSG16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | NRBX151M200V16X31.5SPF vs 200BXA150MEFCSG16X31.5 |
200BXA150MRX16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | NRBX151M200V16X31.5SPF vs 200BXA150MRX16X31.5 |
200BXA150MSG16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | NRBX151M200V16X31.5SPF vs 200BXA150MSG16X31.5 |