Part Details for NRBX101M250V16X31.5SP7.5LSF by NIC Components Corp
Overview of NRBX101M250V16X31.5SP7.5LSF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRBX101M250V16X31.5SP7.5LSF
NRBX101M250V16X31.5SP7.5LSF CAD Models
NRBX101M250V16X31.5SP7.5LSF Part Data Attributes
|
NRBX101M250V16X31.5SP7.5LSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRBX101M250V16X31.5SP7.5LSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2490 mΩ | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1200 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for NRBX101M250V16X31.5SP7.5LSF
This table gives cross-reference parts and alternative options found for NRBX101M250V16X31.5SP7.5LSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRBX101M250V16X31.5SP7.5LSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DJ3100250TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, | Dubilier | NRBX101M250V16X31.5SP7.5LSF vs DJ3100250TA |
EXR101M2EAT3 | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | NRBX101M250V16X31.5SP7.5LSF vs EXR101M2EAT3 |
250BXA100MRK16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | NRBX101M250V16X31.5SP7.5LSF vs 250BXA100MRK16X31.5 |
NRBX101M250V16X31.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRBX101M250V16X31.5SP7.5LSF vs NRBX101M250V16X31.5F3CF |
250BXA100MEFCKC16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | NRBX101M250V16X31.5SP7.5LSF vs 250BXA100MEFCKC16X31.5 |
EEUEB2E101 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRBX101M250V16X31.5SP7.5LSF vs EEUEB2E101 |
NRBX101M250V16X31.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRBX101M250V16X31.5SP7.5LSF vs NRBX101M250V16X31.5F |
UCA2E101MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | NRBX101M250V16X31.5SP7.5LSF vs UCA2E101MHD1AA |
UCA2E101MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | NRBX101M250V16X31.5SP7.5LSF vs UCA2E101MHD1CM |
DJ3100250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, | Dubilier | NRBX101M250V16X31.5SP7.5LSF vs DJ3100250 |