NRBX100M160V10X16TBF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT

Overview of NRBX100M160V10X16TBF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for NRBX100M160V10X16TBF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRBX100M160V10X16TBF by NIC Components Corp

NRBX100M160V10X16TBF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
24880 mΩ
Leakage Current
0.164 mA
Length
16 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
125 mA
Series
NRBX
Surface Mount
NO
Tan Delta
0.15
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRBX100M160V10X16TBF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for NRBX100M160V10X16TBF

This table gives cross-reference parts and alternative options found for NRBX100M160V10X16TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRBX100M160V10X16TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2100MBM1016LEN711C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd NRBX100M160V10X16TBF vs 2100MBM1016LEN711C
8100MBM1016RTN7A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd NRBX100M160V10X16TBF vs 8100MBM1016RTN7A
2100MBM1016RYN411M CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRBX100M160V10X16TBF vs 2100MBM1016RYN411M
1100MBM1016RAN711C CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRBX100M160V10X16TBF vs 1100MBM1016RAN711C
1100MBM1016RAN411P CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRBX100M160V10X16TBF vs 1100MBM1016RAN411P
2100MBM1016LEN511P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd NRBX100M160V10X16TBF vs 2100MBM1016LEN511P
1100MBM1016LEN211B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd NRBX100M160V10X16TBF vs 1100MBM1016LEN211B
8100MBM1016LMN4C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd NRBX100M160V10X16TBF vs 8100MBM1016LMN4C
8100MBM1016RTN1B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd NRBX100M160V10X16TBF vs 8100MBM1016RTN1B
8100MBM1016RT04C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd NRBX100M160V10X16TBF vs 8100MBM1016RT04C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRBX100M160V10X16TBF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRBX100M160V10X16TBF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRBX100M160V10X16TBF would you like to use for your alert(s)?
  • Please alert me when NRBX100M160V10X16TBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRBX100M160V10X16TBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRBX100M160V10X16TBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRBX100M160V10X16TBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRBX100M160V10X16TBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRBX100M160V10X16TBF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: