NRB684M35R12
Description: Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 0.68uF, 1910

Overview of NRB684M35R12 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRB684M35R12 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRB684M35R12 by Renesas Electronics Corporation

NRB684M35R12
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
, 1910
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
2.1 mm
Length
4.7 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Series
NR(35V,M,STD)
Size Code
1910
Temperature Coefficient
12ppm/Cel ppm/°C
Width
2.6 mm
Want to compare parts?
  1. NRB684M35R12
    Renesas Electronics Corporation
    Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 0.68uF, 1910
    VS

Alternate Parts for NRB684M35R12

This table gives cross-reference parts and alternative options found for NRB684M35R12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB684M35R12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRB684M35 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.68 uF, SURFACE MOUNT, CHIP Renesas Electronics Corporation NRB684M35R12 vs NRB684M35
NRB684M35P12 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 0.68uF, 1910 Renesas Electronics Corporation NRB684M35R12 vs NRB684M35P12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRB684M35R12 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRB684M35R12 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of NRB684M35R12 would you like to use for your alert(s)?
  • Please alert me when NRB684M35R12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRB684M35R12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRB684M35R12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRB684M35R12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRB684M35R12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRB684M35R12 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: