Part Details for NRB-XW471M200V18X40F3F by NIC Components Corp
Overview of NRB-XW471M200V18X40F3F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRB-XW471M200V18X40F3F
NRB-XW471M200V18X40F3F CAD Models
NRB-XW471M200V18X40F3F Part Data Attributes
|
NRB-XW471M200V18X40F3F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XW471M200V18X40F3F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 710 mΩ | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1580 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRB-XW471M200V18X40F3F
This table gives cross-reference parts and alternative options found for NRB-XW471M200V18X40F3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XW471M200V18X40F3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200TXW470MEFC18X40 | CAP ALUM 470UF 20% 200V RADIAL | Rubycon Corporation | NRB-XW471M200V18X40F3F vs 200TXW470MEFC18X40 |
NRB-XW471M200V18X40F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRB-XW471M200V18X40F3F vs NRB-XW471M200V18X40F |
UPZ2D471MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | NRB-XW471M200V18X40F3F vs UPZ2D471MHD1CV |
200KXW470MEFCRX18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | NRB-XW471M200V18X40F3F vs 200KXW470MEFCRX18X40 |
UPZ2D471MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | NRB-XW471M200V18X40F3F vs UPZ2D471MHD1AA |
NRB-XW471M200V18X40SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | NRB-XW471M200V18X40F3F vs NRB-XW471M200V18X40SPF |
200TXW470MEFCRX18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | NRB-XW471M200V18X40F3F vs 200TXW470MEFCRX18X40 |
200TXW470MEFCCE18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XW471M200V18X40F3F vs 200TXW470MEFCCE18X40 |
NRB-XW471M200V18X40RIF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | NRB-XW471M200V18X40F3F vs NRB-XW471M200V18X40RIF |
NRB-XW471M200V18X40RKF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | NRB-XW471M200V18X40F3F vs NRB-XW471M200V18X40RKF |