Part Details for NRB-XW221M200V16X30RKF by NIC Components Corp
Overview of NRB-XW221M200V16X30RKF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRB-XW221M200V16X30RKF
NRB-XW221M200V16X30RKF CAD Models
NRB-XW221M200V16X30RKF Part Data Attributes
|
NRB-XW221M200V16X30RKF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XW221M200V16X30RKF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1510 mΩ | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1010 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for NRB-XW221M200V16X30RKF
This table gives cross-reference parts and alternative options found for NRB-XW221M200V16X30RKF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XW221M200V16X30RKF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRB-XW221M200V16X30F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRB-XW221M200V16X30RKF vs NRB-XW221M200V16X30F |
NRB-XW221M200V16X30SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | NRB-XW221M200V16X30RKF vs NRB-XW221M200V16X30SP7.5LLF |
NRB-XW221M200V16X30F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | NRB-XW221M200V16X30RKF vs NRB-XW221M200V16X30F3F |
200TXW220MEFCKC16X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XW221M200V16X30RKF vs 200TXW220MEFCKC16X30 |
200TXW220MEFCRK16X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | NRB-XW221M200V16X30RKF vs 200TXW220MEFCRK16X30 |
NRB-XW221M200V16X30F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | NRB-XW221M200V16X30RKF vs NRB-XW221M200V16X30F3CF |
200TXW220MEFCRX16X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | NRB-XW221M200V16X30RKF vs 200TXW220MEFCRX16X30 |
200TXW220MEFCRI16X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | NRB-XW221M200V16X30RKF vs 200TXW220MEFCRI16X30 |
200TXW220MEFCCE16X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XW221M200V16X30RKF vs 200TXW220MEFCCE16X30 |
NRB-XW221M200V16X30F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | NRB-XW221M200V16X30RKF vs NRB-XW221M200V16X30F1F |