NRB-XS330M450V16X20SPF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF,

Overview of NRB-XS330M450V16X20SPF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for NRB-XS330M450V16X20SPF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRB-XS330M450V16X20SPF by NIC Components Corp

NRB-XS330M450V16X20SPF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
ESR
10100 mΩ
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
730 mA
Surface Mount
NO
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRB-XS330M450V16X20SPF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF,
    VS

Alternate Parts for NRB-XS330M450V16X20SPF

This table gives cross-reference parts and alternative options found for NRB-XS330M450V16X20SPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XS330M450V16X20SPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
450BXF33MSG16X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, Rubycon Corporation NRB-XS330M450V16X20SPF vs 450BXF33MSG16X20
450BXF33MRK16X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, Rubycon Corporation NRB-XS330M450V16X20SPF vs 450BXF33MRK16X20
450BXF33MRX16X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, Rubycon Corporation NRB-XS330M450V16X20SPF vs 450BXF33MRX16X20
450BXF33MRI16X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, Rubycon Corporation NRB-XS330M450V16X20SPF vs 450BXF33MRI16X20
450BXC33MEFC16X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF Rubycon Corporation NRB-XS330M450V16X20SPF vs 450BXC33MEFC16X20
450BXC33MEFCSG16X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, Rubycon Corporation NRB-XS330M450V16X20SPF vs 450BXC33MEFCSG16X20
450BXF33MKC16X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRB-XS330M450V16X20SPF vs 450BXF33MKC16X20
450BXC33MEFCRI16X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, Rubycon Corporation NRB-XS330M450V16X20SPF vs 450BXC33MEFCRI16X20
NRB-XS330M450V16X20F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, NIC Components Corp NRB-XS330M450V16X20SPF vs NRB-XS330M450V16X20F3CF
450BXC33MRK16X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, Rubycon Corporation NRB-XS330M450V16X20SPF vs 450BXC33MRK16X20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRB-XS330M450V16X20SPF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRB-XS330M450V16X20SPF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRB-XS330M450V16X20SPF would you like to use for your alert(s)?
  • Please alert me when NRB-XS330M450V16X20SPF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRB-XS330M450V16X20SPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRB-XS330M450V16X20SPF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRB-XS330M450V16X20SPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRB-XS330M450V16X20SPF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRB-XS330M450V16X20SPF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: