Part Details for NRB-XS220M350V12.5X20SPF by NIC Components Corp
Results Overview of NRB-XS220M350V12.5X20SPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRB-XS220M350V12.5X20SPF Information
NRB-XS220M350V12.5X20SPF by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for NRB-XS220M350V12.5X20SPF
NRB-XS220M350V12.5X20SPF CAD Models
NRB-XS220M350V12.5X20SPF Part Data Attributes
|
NRB-XS220M350V12.5X20SPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XS220M350V12.5X20SPF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15100 mΩ | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 650 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRB-XS220M350V12.5X20SPF
This table gives cross-reference parts and alternative options found for NRB-XS220M350V12.5X20SPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XS220M350V12.5X20SPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2220MFMAB20RXN711M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | NRB-XS220M350V12.5X20SPF vs 2220MFMAB20RXN711M |
8220MFMAB20RX04N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF | NRB-XS220M350V12.5X20SPF vs 8220MFMAB20RX04N |
8220MFMAB20RYN011M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | NRB-XS220M350V12.5X20SPF vs 8220MFMAB20RYN011M |
8220MRMAB20RFN111P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | NRB-XS220M350V12.5X20SPF vs 8220MRMAB20RFN111P |
1220MFMAB20RTN111C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | NRB-XS220M350V12.5X20SPF vs 1220MFMAB20RTN111C |
8220MFMAB20RYN511C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | NRB-XS220M350V12.5X20SPF vs 8220MFMAB20RYN511C |
2220MRMAB20RFN7110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | NRB-XS220M350V12.5X20SPF vs 2220MRMAB20RFN7110 |
1220MFMAB20RAN311B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | NRB-XS220M350V12.5X20SPF vs 1220MFMAB20RAN311B |
1220MFMAB20RAN911P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | NRB-XS220M350V12.5X20SPF vs 1220MFMAB20RAN911P |
2220MFMAB20RAN911B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | NRB-XS220M350V12.5X20SPF vs 2220MFMAB20RAN911B |