Part Details for NRB-XS101M250V18X20F1F by NIC Components Corp
Overview of NRB-XS101M250V18X20F1F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRB-XS101M250V18X20F1F
NRB-XS101M250V18X20F1F CAD Models
NRB-XS101M250V18X20F1F Part Data Attributes
|
NRB-XS101M250V18X20F1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XS101M250V18X20F1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2490 mΩ | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1440 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRB-XS101M250V18X20F1F
This table gives cross-reference parts and alternative options found for NRB-XS101M250V18X20F1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XS101M250V18X20F1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250BXC100MRI18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | NRB-XS101M250V18X20F1F vs 250BXC100MRI18X20 |
250BXC100MCE18X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XS101M250V18X20F1F vs 250BXC100MCE18X20 |
250BXC100MSG18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | NRB-XS101M250V18X20F1F vs 250BXC100MSG18X20 |
250BXC100MEFCKC18X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRB-XS101M250V18X20F1F vs 250BXC100MEFCKC18X20 |
250BXC100MEFCSG18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | NRB-XS101M250V18X20F1F vs 250BXC100MEFCSG18X20 |
250BXC100MCA18X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XS101M250V18X20F1F vs 250BXC100MCA18X20 |
250BXC100MCC18X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XS101M250V18X20F1F vs 250BXC100MCC18X20 |
NRB-XS101M250V18X20F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRB-XS101M250V18X20F1F vs NRB-XS101M250V18X20F3CF |
250BXC100MEFC18X20 | CAP ALUM RAD | Rubycon Corporation | NRB-XS101M250V18X20F1F vs 250BXC100MEFC18X20 |
NRB-XS101M250V18X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRB-XS101M250V18X20F1F vs NRB-XS101M250V18X20SPF |