Part Details for NRB-XL3R3M400V10X9F by NIC Components Corp
Overview of NRB-XL3R3M400V10X9F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NRB-XL3R3M400V10X9F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRB-XL3R3M400V10X9
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3.3 uF, 400 V, ? 20%, 12000 hours @ 105?C, Radial Leaded - Bulk (Alt: NRB-XL3R3M400V10X9) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1360 / $0.1442 | Buy Now |
DISTI #
NRB-XL3R3M400V10X9F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3.3 uF, 400 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: NRB-XL3R3M400V10X9F) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRB-XL3R3M400V10X9F
NRB-XL3R3M400V10X9F CAD Models
NRB-XL3R3M400V10X9F Part Data Attributes
|
NRB-XL3R3M400V10X9F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XL3R3M400V10X9F
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |