Part Details for NRA685M10N8 by Renesas Electronics Corporation
Overview of NRA685M10N8 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRA685M10N8
NRA685M10N8 CAD Models
NRA685M10N8 Part Data Attributes
|
NRA685M10N8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NRA685M10N8
Renesas Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 6.8uF, 1206
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | NR(10V,M,EXT) | |
Size Code | 1206 | |
Temperature Coefficient | 12ppm/Cel ppm/°C | |
Width | 1.6 mm |
Alternate Parts for NRA685M10N8
This table gives cross-reference parts and alternative options found for NRA685M10N8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRA685M10N8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRA685M10R8 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 6.8uF, 1206 | Renesas Electronics Corporation | NRA685M10N8 vs NRA685M10R8 |
NRA685M10 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 6.8uF, 1206 | Renesas Electronics Corporation | NRA685M10N8 vs NRA685M10 |
NTC-T685M10TRAF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | NRA685M10N8 vs NTC-T685M10TRAF |
NRA685M10L8 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 6.8uF, 1206 | Renesas Electronics Corporation | NRA685M10N8 vs NRA685M10L8 |
NRA685M10P8 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 6.8uF, 1206 | Renesas Electronics Corporation | NRA685M10N8 vs NRA685M10P8 |