NRA685M10
Description: Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 6.8uF, 1206

Overview of NRA685M10 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRA685M10 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRA685M10 by Renesas Electronics Corporation

NRA685M10
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
1.6 mm
Length
3.2 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Series
NR(10V,M,EXT)
Size Code
1206
Temperature Coefficient
12ppm/Cel ppm/°C
Width
1.6 mm
Want to compare parts?
  1. NRA685M10
    Renesas Electronics Corporation
    Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 6.8uF, 1206
    VS

Alternate Parts for NRA685M10

This table gives cross-reference parts and alternative options found for NRA685M10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRA685M10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRA685M10R8 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 6.8uF, 1206 Renesas Electronics Corporation NRA685M10 vs NRA685M10R8
NTC-T685M10TRAF Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT NIC Components Corp NRA685M10 vs NTC-T685M10TRAF
NRA685M10L8 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 6.8uF, 1206 Renesas Electronics Corporation NRA685M10 vs NRA685M10L8
NRA685M10P8 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 6.8uF, 1206 Renesas Electronics Corporation NRA685M10 vs NRA685M10P8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRA685M10 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRA685M10 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of NRA685M10 would you like to use for your alert(s)?
  • Please alert me when NRA685M10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRA685M10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRA685M10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRA685M10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRA685M10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRA685M10 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: